Technical Document
Specifications
Brand
MaxonGear Ratio
4.8:1
Gearbox Type
Planetary
Maximum Output Torque
1.13 Nm
Diameter
32 mm
Country of Origin
Switzerland
Product details
32mm Planetary Gearhead
You may be interested in
Trident Engineering Planetary Gearbox, 5.2:1 Gear Ratio, 1.12 Nm Maximum TorqueBrand: Trident Engineering
EGP 17,582.20Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Maxon Planetary Gearbox, 4.8:1 Gear Ratio, 1.13 Nm Maximum Torque
1
P.O.A.
Maxon Planetary Gearbox, 4.8:1 Gear Ratio, 1.13 Nm Maximum Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Trident Engineering Planetary Gearbox, 5.2:1 Gear Ratio, 1.12 Nm Maximum TorqueBrand: Trident Engineering
EGP 17,582.20Each (ex VAT)
Technical Document
Specifications
Brand
MaxonGear Ratio
4.8:1
Gearbox Type
Planetary
Maximum Output Torque
1.13 Nm
Diameter
32 mm
Country of Origin
Switzerland
Product details
32mm Planetary Gearhead
You may be interested in
Trident Engineering Planetary Gearbox, 5.2:1 Gear Ratio, 1.12 Nm Maximum TorqueBrand: Trident Engineering
EGP 17,582.20Each (ex VAT)