Maxon Brushed DC Motor, 11 W, 12 V, 14.2 mNm, 8010 rpm, 3mm Shaft Diameter

RS Stock No.: 445-0241Brand: MaxonManufacturers Part No.: 121391
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V

DC Motor Type

Brushed

Power Rating

11 W

Output Speed

8010 rpm

Shaft Diameter

3mm

Maximum Output Torque

14.2 mNm

Dimensions

26 (Dia.) x 44.7 mm

Current Rating

1.08 A

Length

44.7mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

26mm Miniature dc Motors

Suitable for fitting to 26mm planetary gearheads e.g. stock no. 445-0263
Speed Constant: 689rpm/V (stock no. 445-0241 ); 374rpm/V (stock no. 445-0257)

You may be interested in
Stock information temporarily unavailable.

EGP 20,131.41

EGP 20,131.41 Each (ex VAT)

Maxon Brushed DC Motor, 11 W, 12 V, 14.2 mNm, 8010 rpm, 3mm Shaft Diameter

EGP 20,131.41

EGP 20,131.41 Each (ex VAT)

Maxon Brushed DC Motor, 11 W, 12 V, 14.2 mNm, 8010 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V

DC Motor Type

Brushed

Power Rating

11 W

Output Speed

8010 rpm

Shaft Diameter

3mm

Maximum Output Torque

14.2 mNm

Dimensions

26 (Dia.) x 44.7 mm

Current Rating

1.08 A

Length

44.7mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

26mm Miniature dc Motors

Suitable for fitting to 26mm planetary gearheads e.g. stock no. 445-0263
Speed Constant: 689rpm/V (stock no. 445-0241 ); 374rpm/V (stock no. 445-0257)

You may be interested in