Maxon Brushed DC Motor, 0.75 W, 6 V dc, 0.784 mNm, 13000 rpm, 1mm Shaft Diameter

RS Stock No.: 468-4810Brand: MaxonManufacturers Part No.: 118386
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

6 V dc

DC Motor Type

Brushed

Power Rating

0.75 W

Output Speed

13000 rpm

Shaft Diameter

1mm

Maximum Output Torque

0.784 mNm

Dimensions

10 (Dia.) x 17 mm

Current Rating

190 mA

Length

17mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

10mm Miniature dc Motor

Motors intended to be used with planetary gearheads; assembly of the two is quick and easy, requiring no special tools
Speed Constant: 2230rpm/V (stock no. 468-4810); 1000rpm/V (stock no. 468-4826)

Stock information temporarily unavailable.

EGP 11,886.72

EGP 11,886.72 Each (ex VAT)

Maxon Brushed DC Motor, 0.75 W, 6 V dc, 0.784 mNm, 13000 rpm, 1mm Shaft Diameter

EGP 11,886.72

EGP 11,886.72 Each (ex VAT)

Maxon Brushed DC Motor, 0.75 W, 6 V dc, 0.784 mNm, 13000 rpm, 1mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

6 V dc

DC Motor Type

Brushed

Power Rating

0.75 W

Output Speed

13000 rpm

Shaft Diameter

1mm

Maximum Output Torque

0.784 mNm

Dimensions

10 (Dia.) x 17 mm

Current Rating

190 mA

Length

17mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

10mm Miniature dc Motor

Motors intended to be used with planetary gearheads; assembly of the two is quick and easy, requiring no special tools
Speed Constant: 2230rpm/V (stock no. 468-4810); 1000rpm/V (stock no. 468-4826)