MaxLinear, XRP6658ISTR-F Step-Down Switching Regulator, 1-Channel 1A 5-Pin, SOT-23

RS Stock No.: 733-6413Brand: MaxLinearManufacturers Part No.: XRP6658ISTR-F
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

5 V

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1500 kHz

Pin Count

5

Package Type

SOT-23

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.9mm

Height

1.3mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.3mm

Product details

Step-Down Switching Regulators, EXAR

Switching Regulators, EXAR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 537.45

EGP 107.49 Each (Supplied as a Tape) (ex VAT)

MaxLinear, XRP6658ISTR-F Step-Down Switching Regulator, 1-Channel 1A 5-Pin, SOT-23
Select packaging type

EGP 537.45

EGP 107.49 Each (Supplied as a Tape) (ex VAT)

MaxLinear, XRP6658ISTR-F Step-Down Switching Regulator, 1-Channel 1A 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

5 V

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1500 kHz

Pin Count

5

Package Type

SOT-23

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.9mm

Height

1.3mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.3mm

Product details

Step-Down Switching Regulators, EXAR

Switching Regulators, EXAR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in