MaxLinear Quad-Channel UART 64-Pin LQFP, ST16C554DIQ64-F

RS Stock No.: 913-4238Brand: MaxLinearManufacturers Part No.: ST16C554DIQ64-F
brand-logo
View all in UART

Technical Document

Specifications

Number of Channels per Chip

4

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1.5Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

10.1 x 10.1 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 167,174.40

EGP 1,044.84 Each (In a Tray of 160) (ex VAT)

MaxLinear Quad-Channel UART 64-Pin LQFP, ST16C554DIQ64-F

EGP 167,174.40

EGP 1,044.84 Each (In a Tray of 160) (ex VAT)

MaxLinear Quad-Channel UART 64-Pin LQFP, ST16C554DIQ64-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

4

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1.5Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

10.1 x 10.1 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more