Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Audio Codec IC
Number of Channels
1 (DAC), 2 (ADC)
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
24
Typical Operating Supply Voltage
1.8 V
Number of DACs
1
Sampling Rate
8 to 48kHz
Dimensions
4.1 x 4.1 x 0.75mm
ADC/DAC Resolution
16bit
Number of ADCs
2
Codec Type
Mono Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
P.O.A.
Each (In a Tube of 75) (ex VAT)
75
P.O.A.
Each (In a Tube of 75) (ex VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Audio Codec IC
Number of Channels
1 (DAC), 2 (ADC)
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
24
Typical Operating Supply Voltage
1.8 V
Number of DACs
1
Sampling Rate
8 to 48kHz
Dimensions
4.1 x 4.1 x 0.75mm
ADC/DAC Resolution
16bit
Number of ADCs
2
Codec Type
Mono Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
