Technical Document
Specifications
Brand
Maxim IntegratedControl Interface
3-Wire Up/Down
Resistance Value
50kΩ
Number of Positions
32
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.25 V
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Maximum Operating Temperature
+85 °C
Length
3mm
Width
1.75mm
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedControl Interface
3-Wire Up/Down
Resistance Value
50kΩ
Number of Positions
32
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.25 V
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Maximum Operating Temperature
+85 °C
Length
3mm
Width
1.75mm
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand