Maxim Integrated, DAC Dual 16 bit-, 24-Pin TQFN

RS Stock No.: 191-4291Brand: Maxim IntegratedManufacturers Part No.: MAX5136AGTG+
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

16 bit

Integral Nonlinearity Error

±8LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

24

Maximum Settling Time

5µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 to 5.25 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

4.1 x 4.1 x 0.75mm

Maximum Operating Temperature

105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 77,900.25

EGP 1,038.67 Each (In a Tube of 75) (ex VAT)

Maxim Integrated, DAC Dual 16 bit-, 24-Pin TQFN

EGP 77,900.25

EGP 1,038.67 Each (In a Tube of 75) (ex VAT)

Maxim Integrated, DAC Dual 16 bit-, 24-Pin TQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

16 bit

Integral Nonlinearity Error

±8LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

24

Maximum Settling Time

5µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 to 5.25 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

4.1 x 4.1 x 0.75mm

Maximum Operating Temperature

105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more