Maxim Integrated MAX233AEWP+TG36 Line Transceiver, 20-Pin SOIC

RS Stock No.: 190-6157Brand: Maxim IntegratedManufacturers Part No.: MAX233AEWP+TG36
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Input Type

Single Ended

Number of Transmitters

2 (RS-232)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

13 x 7.6 x 2.35mm

EGP 1,973,120.00

EGP 1,973.12 Each (On a Reel of 1000) (ex VAT)

Maxim Integrated MAX233AEWP+TG36 Line Transceiver, 20-Pin SOIC

EGP 1,973,120.00

EGP 1,973.12 Each (On a Reel of 1000) (ex VAT)

Maxim Integrated MAX233AEWP+TG36 Line Transceiver, 20-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Input Type

Single Ended

Number of Transmitters

2 (RS-232)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

13 x 7.6 x 2.35mm