Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Driver IC
Number of Transmitters
4 (RS-232), 4 (RS-562)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.75 x 4 x 1.5mm
Product details
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated MAX1488ECSD+ Line Transmitter, 14-Pin SOIC
Select packaging type
Standard
1
P.O.A.
Maxim Integrated MAX1488ECSD+ Line Transmitter, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Driver IC
Number of Transmitters
4 (RS-232), 4 (RS-562)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.75 x 4 x 1.5mm
Product details