Maxim Integrated MAX13487EESA+T Line Transceiver, 8-Pin SOIC

RS Stock No.: 190-6135Brand: Maxim IntegratedManufacturers Part No.: MAX13487EESA+T
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1 (RS-485/RS-422)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Stock information temporarily unavailable.

EGP 656,075.00

EGP 262.43 Each (On a Reel of 2500) (ex VAT)

Maxim Integrated MAX13487EESA+T Line Transceiver, 8-Pin SOIC

EGP 656,075.00

EGP 262.43 Each (On a Reel of 2500) (ex VAT)

Maxim Integrated MAX13487EESA+T Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1 (RS-485/RS-422)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm