Technical Document
Specifications
Brand
Maxim IntegratedBattery Type
Lithium
Mounting Type
Surface Mount
Package Type
PowerCap Module
IC Type
Battery Backup IC
Pin Count
2
Typical Operating Supply Voltage
3 V
Dimensions
24.5 x 21.7 x 5.5mm
Length
24.5mm
Width
21.7mm
Height
5.5mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Product details
SRAM & NVRAM Accessories, Maxim Integrated Products
EGP 15,130.65
EGP 796.35 Each (In a Tube of 19) (ex VAT)
19
EGP 15,130.65
EGP 796.35 Each (In a Tube of 19) (ex VAT)
19
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedBattery Type
Lithium
Mounting Type
Surface Mount
Package Type
PowerCap Module
IC Type
Battery Backup IC
Pin Count
2
Typical Operating Supply Voltage
3 V
Dimensions
24.5 x 21.7 x 5.5mm
Length
24.5mm
Width
21.7mm
Height
5.5mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Product details