Masterplug 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination

RS Stock No.: 121-7422Brand: MasterplugManufacturers Part No.: 7312P0235A13LF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Smart Card

Gender

Male

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

57.8mm

Width

3.6mm

Depth

33.68mm

Dimensions

57.8 x 3.6 x 33.68mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

India

Product details

Compact chip card support

Chip card support for all types of applications, very small size (3 mm thickness). The contact positions conform to ISO and AFNOR standards.
This connector if fitted with a protective cover.
The connection is soldered onto the surface of the printed circuit.
The card detection contact is a normally open blade contact.

Stock information temporarily unavailable.

EGP 14,872.00

EGP 148.72 Each (In a Tray of 100) (ex VAT)

Masterplug 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination

EGP 14,872.00

EGP 148.72 Each (In a Tray of 100) (ex VAT)

Masterplug 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Card Type

Smart Card

Gender

Male

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

57.8mm

Width

3.6mm

Depth

33.68mm

Dimensions

57.8 x 3.6 x 33.68mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

India

Product details

Compact chip card support

Chip card support for all types of applications, very small size (3 mm thickness). The contact positions conform to ISO and AFNOR standards.
This connector if fitted with a protective cover.
The connection is soldered onto the surface of the printed circuit.
The card detection contact is a normally open blade contact.