Master Lock 4-Lock Steel, Thermoplastic Cable Lockout

RS Stock No.: 244-8367Brand: Master LockManufacturers Part No.: S806
brand-logo
View all in Lockouts

Technical Document

Specifications

Type

Cable Lockout

Number of Locks

4

Material

Steel, Thermoplastic

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,604.08

EGP 2,604.08 Each (ex VAT)

Master Lock 4-Lock Steel, Thermoplastic Cable Lockout

EGP 2,604.08

EGP 2,604.08 Each (ex VAT)

Master Lock 4-Lock Steel, Thermoplastic Cable Lockout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cable Lockout

Number of Locks

4

Material

Steel, Thermoplastic

Country of Origin

China