Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Master Lock Key Stainless Steel, Steel Padlock, 7mm Shackle, 50mm Body

RS Stock No.: 378-6246Brand: Master Lock
View all in Padlocks

Technical Document

Specifications

Lock Type

Key

Shackle Diameter

7mm

Shackle Length

16mm

Material

Stainless Steel, Steel

Body Width

50mm

Quantity Per Package

1

Product details

Heavy Duty Padlocks

Stock information temporarily unavailable.

P.O.A.

Master Lock Key Stainless Steel, Steel Padlock, 7mm Shackle, 50mm Body

P.O.A.

Master Lock Key Stainless Steel, Steel Padlock, 7mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Type

Key

Shackle Diameter

7mm

Shackle Length

16mm

Material

Stainless Steel, Steel

Body Width

50mm

Quantity Per Package

1

Product details

Heavy Duty Padlocks