Technical Document
Specifications
Brand
Master LockLock Type
Padlock
Shackle Diameter
7mm
Shackle Length
64mm
Keyed Alike
Yes
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Aluminium
Body Width
50mm
Country of Origin
China
EGP 1,369.55
EGP 1,369.55 Each (ex VAT)
Master Lock Padlock Weatherproof Aluminium Padlock, Keyed Alike, 7mm Shackle, 50mm Body
1
EGP 1,369.55
EGP 1,369.55 Each (ex VAT)
Master Lock Padlock Weatherproof Aluminium Padlock, Keyed Alike, 7mm Shackle, 50mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Master LockLock Type
Padlock
Shackle Diameter
7mm
Shackle Length
64mm
Keyed Alike
Yes
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Aluminium
Body Width
50mm
Country of Origin
China