Technical Document
Specifications
Brand
Master LockLock Type
Padlock
Shackle Diameter
6mm
Shackle Length
51mm
Keyed Alike
Yes
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Aluminium
Body Width
40mm
Country of Origin
China
EGP 1,216.92
EGP 1,216.92 Each (ex VAT)
Master Lock Padlock Weatherproof Aluminium Padlock, Keyed Alike, 6mm Shackle, 40mm Body
1
EGP 1,216.92
EGP 1,216.92 Each (ex VAT)
Master Lock Padlock Weatherproof Aluminium Padlock, Keyed Alike, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Master LockLock Type
Padlock
Shackle Diameter
6mm
Shackle Length
51mm
Keyed Alike
Yes
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Aluminium
Body Width
40mm
Country of Origin
China