Mascot 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output

RS Stock No.: 400-6664Brand: MascotManufacturers Part No.: 9881000046
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G - British 3-Pin

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

1 x 2.1 mm with Snap-Lock, 1 x 2.5 mm with Snap-Lock

Number of Outputs

1

Power Rating

9W

Cable Length

2m

Type

AC/DC Adapter

Length

83mm

Depth

49mm

Minimum Temperature

-10°C

Width

57mm

Country of Origin

China

Product details

3-Pin 13A Economy Range, Unregulated & Regulated

Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

Stock information temporarily unavailable.

EGP 3,576.12

EGP 3,576.12 Each (ex VAT)

Mascot 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output

EGP 3,576.12

EGP 3,576.12 Each (ex VAT)

Mascot 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G - British 3-Pin

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

1 x 2.1 mm with Snap-Lock, 1 x 2.5 mm with Snap-Lock

Number of Outputs

1

Power Rating

9W

Cable Length

2m

Type

AC/DC Adapter

Length

83mm

Depth

49mm

Minimum Temperature

-10°C

Width

57mm

Country of Origin

China

Product details

3-Pin 13A Economy Range, Unregulated & Regulated

Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.