Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis

RS Stock No.: 641-100Brand: Mascot WorkwearManufacturers Part No.: 21002-335-17010-L
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Size

L

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Softshell Jacket

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam

P.O.A.

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis

P.O.A.

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Size

L

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Softshell Jacket

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam