Technical Document
Specifications
Brand
Mascot WorkwearColour
Black
Size EUR
XXL
Style
T-Shirt
Material
40% Polyester, 60% Cotton
Hi-Vis
No
Size UK
XXL
Country of Origin
Bangladesh
Stock information temporarily unavailable.
EGP 1,490.24
EGP 1,490.24 Each (ex VAT)
Mascot Workwear Black 40% Polyester, 60% Cotton T-Shirt, UK- XXL, EUR- XXL
1
EGP 1,490.24
EGP 1,490.24 Each (ex VAT)
Mascot Workwear Black 40% Polyester, 60% Cotton T-Shirt, UK- XXL, EUR- XXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mascot WorkwearColour
Black
Size EUR
XXL
Style
T-Shirt
Material
40% Polyester, 60% Cotton
Hi-Vis
No
Size UK
XXL
Country of Origin
Bangladesh