Martindale MARVI-15000, LED Voltage tester, 1000V, Mains Powered, CAT IV

RS Stock No.: 865-4734Brand: MartindaleManufacturers Part No.: VI15000
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Maximum Voltage

1000V

Safety Category

CAT IV 1000V

Display Type

LED

IP Rating

IP54

Power Source

Mains

Dimensions

205 x 67 x 27mm

Weight

130g

Height

27mm

Length

205mm

Maximum Operating Temperature

+55°C

Width

67mm

Minimum Operating Temperature

-10°C

Model Number p

MARVI-15000

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Country of Origin

Philippines

Product details

Martindale VI-15000 Voltage Indicator

The Martindale VI-15000 Voltage Indicator is an ideal instrument for ensuring circuits have been properly de-energised and isolated before working on them. Featuring bright LEDs to clearly identify voltage including polarity and level (up to 690V).

Nominal Voltage Range: 50 to 1000V AC / DC
Nominal Voltage Threshold Indications: 50, 100, 200, 400, 690 V DC/AC rms
Polarity indication: from approx 12V DC/AC rms
AC/DC voltage detection: automatic
Range detection: automatic
Response time: < 0.1s
Frequency range: DC, 1 to 400 Hz
Test current: < 3.5mA at 1000V DC/AC rms
Duty ratio: 30s ON (operated) / 240s OFF (recovery)
Power: from circuit under test
Dimensions: 205 x 67 x 27 mm

Supplied with

VI-15000 Voltage Indicator, instructions.

Standards

Conforms to BS EN 61243-3:2010 CAT IV 1000V

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Stock information temporarily unavailable.

EGP 10,998.44

EGP 10,998.44 Each (ex VAT)

Martindale MARVI-15000, LED Voltage tester, 1000V, Mains Powered, CAT IV

EGP 10,998.44

EGP 10,998.44 Each (ex VAT)

Martindale MARVI-15000, LED Voltage tester, 1000V, Mains Powered, CAT IV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Voltage

1000V

Safety Category

CAT IV 1000V

Display Type

LED

IP Rating

IP54

Power Source

Mains

Dimensions

205 x 67 x 27mm

Weight

130g

Height

27mm

Length

205mm

Maximum Operating Temperature

+55°C

Width

67mm

Minimum Operating Temperature

-10°C

Model Number p

MARVI-15000

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Country of Origin

Philippines

Product details

Martindale VI-15000 Voltage Indicator

The Martindale VI-15000 Voltage Indicator is an ideal instrument for ensuring circuits have been properly de-energised and isolated before working on them. Featuring bright LEDs to clearly identify voltage including polarity and level (up to 690V).

Nominal Voltage Range: 50 to 1000V AC / DC
Nominal Voltage Threshold Indications: 50, 100, 200, 400, 690 V DC/AC rms
Polarity indication: from approx 12V DC/AC rms
AC/DC voltage detection: automatic
Range detection: automatic
Response time: < 0.1s
Frequency range: DC, 1 to 400 Hz
Test current: < 3.5mA at 1000V DC/AC rms
Duty ratio: 30s ON (operated) / 240s OFF (recovery)
Power: from circuit under test
Dimensions: 205 x 67 x 27 mm

Supplied with

VI-15000 Voltage Indicator, instructions.

Standards

Conforms to BS EN 61243-3:2010 CAT IV 1000V

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.