Martindale NC4 Non Contact Voltage & Magnetic Field Indicator, 12V ac to 1000V ac

RS Stock No.: 192-0593Brand: MartindaleManufacturers Part No.: NC4
brand-logo

Technical Document

Specifications

Indicator Type

Voltage

Battery Type

AAA

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT IV 1000V

Weight

55g

Height

27mm

Length

158mm

Maximum Detection Voltage

1000V ac

Maximum Operating Temperature

+40°C

Minimum Detection Voltage

12V ac

Minimum Operating Temperature

0°C

Width

20mm

Model Number p

NC4

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Model Number (p)

NC4

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,581.10

EGP 3,581.10 Each (ex VAT)

Martindale NC4 Non Contact Voltage & Magnetic Field Indicator, 12V ac to 1000V ac

Calibration type

EGP 3,581.10

EGP 3,581.10 Each (ex VAT)

Martindale NC4 Non Contact Voltage & Magnetic Field Indicator, 12V ac to 1000V ac
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Indicator Type

Voltage

Battery Type

AAA

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT IV 1000V

Weight

55g

Height

27mm

Length

158mm

Maximum Detection Voltage

1000V ac

Maximum Operating Temperature

+40°C

Minimum Detection Voltage

12V ac

Minimum Operating Temperature

0°C

Width

20mm

Model Number p

NC4

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Model Number (p)

NC4

Country of Origin

China