Martindale 3-Lock PP MCB Isolation Lock, 6mm Shackle, 7mm Attachment

RS Stock No.: 180-6513Brand: MartindaleManufacturers Part No.: LOK2/PK3
brand-logo
View all in Lockouts

Technical Document

Specifications

Type

MCB Isolation Lock

Number of Locks

3

Material

PP

Attachment Point Minimum Size

8mm

Attachment Point Maximum Size

7mm

Lock Shackle Maximum Diameter

6mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,210.07

EGP 736.69 Each (In a Pack of 3) (ex VAT)

Martindale 3-Lock PP MCB Isolation Lock, 6mm Shackle, 7mm Attachment

EGP 2,210.07

EGP 736.69 Each (In a Pack of 3) (ex VAT)

Martindale 3-Lock PP MCB Isolation Lock, 6mm Shackle, 7mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

MCB Isolation Lock

Number of Locks

3

Material

PP

Attachment Point Minimum Size

8mm

Attachment Point Maximum Size

7mm

Lock Shackle Maximum Diameter

6mm

Country of Origin

China