Marquardt Door Micro Switch, Plunger, SPST 16 A @ 250 V ac IP40, -40 → +85°C

RS Stock No.: 575-539Brand: MarquardtManufacturers Part No.: 1117.0106
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Actuator Type

Plunger

Contact Configuration

SPST

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Tab

IP Rating

IP40

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Germany

Product details

Marquardt Push Button Switches - 1115 & 1117 Series

The Marquardt 1115 Series and 1117 Series are single pole snap action switches with high switching capabilities of up to 16A. Actuators on both the 1115 Series and 1117 Series snap action switches are able to operate in most directions making them ideal for use in door opening/closing applications. These Marquardt snap action switches are offered with various contact configurations each with termination being made via the 6.3mm Faston or Quick Connect style terminals.

UL 94 V-0 flammability
Mechanical life 100,000 operations
Suitable for use in Class II appliances

Approvals

UL; CSA; ENEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 850.87

EGP 850.87 Each (ex VAT)

Marquardt Door Micro Switch, Plunger, SPST 16 A @ 250 V ac IP40, -40 → +85°C

EGP 850.87

EGP 850.87 Each (ex VAT)

Marquardt Door Micro Switch, Plunger, SPST 16 A @ 250 V ac IP40, -40 → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Actuator Type

Plunger

Contact Configuration

SPST

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Tab

IP Rating

IP40

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Germany

Product details

Marquardt Push Button Switches - 1115 & 1117 Series

The Marquardt 1115 Series and 1117 Series are single pole snap action switches with high switching capabilities of up to 16A. Actuators on both the 1115 Series and 1117 Series snap action switches are able to operate in most directions making them ideal for use in door opening/closing applications. These Marquardt snap action switches are offered with various contact configurations each with termination being made via the 6.3mm Faston or Quick Connect style terminals.

UL 94 V-0 flammability
Mechanical life 100,000 operations
Suitable for use in Class II appliances

Approvals

UL; CSA; ENEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more