Marquardt Plunger Micro Switch, Screw Terminal, 10 A @ 250 V ac, SP-CO

Technical Document
Specifications
Brand
MarquardtActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
1.5 → 2.5 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Switch Housing
V0 Housing
Contact Material
Silver
Case Material
Thermosetting Plastic
Mechanical Life
10000000Cycles
Operating Temperature Range
-40 → +100°C
Distrelec Product Id
13583003
Country of Origin
Tunisia
Product details
Marquardt Miniature Snap Action Switches - 1005 Series
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability
Approvals
UL; CSA; ENEC
EGP 626.21
EGP 626.21 Each (ex VAT)
1
EGP 626.21
EGP 626.21 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MarquardtActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
1.5 → 2.5 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Switch Housing
V0 Housing
Contact Material
Silver
Case Material
Thermosetting Plastic
Mechanical Life
10000000Cycles
Operating Temperature Range
-40 → +100°C
Distrelec Product Id
13583003
Country of Origin
Tunisia
Product details
Marquardt Miniature Snap Action Switches - 1005 Series
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability
Approvals
UL; CSA; ENEC