Marl Red Panel Mount Indicator, 12 → 28V, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 666-7264Brand: MarlManufacturers Part No.: 698-501-63
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

12 → 28V

Light Output Colour

Red

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Colour

Black

Current Rating

6 → 16mA

Intensity

11000 mcd @ 20mA

Length

31.9mm

Length

31.9 mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 698 Series

Black anodised aluminium housing
Full internal potting to resist shock and vibration
Sealed to IP67

Stock information temporarily unavailable.

EGP 2,460.76

EGP 2,460.76 Each (ex VAT)

Marl Red Panel Mount Indicator, 12 → 28V, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67

EGP 2,460.76

EGP 2,460.76 Each (ex VAT)

Marl Red Panel Mount Indicator, 12 → 28V, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

Voltage Rating

12 → 28V

Light Output Colour

Red

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Colour

Black

Current Rating

6 → 16mA

Intensity

11000 mcd @ 20mA

Length

31.9mm

Length

31.9 mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 698 Series

Black anodised aluminium housing
Full internal potting to resist shock and vibration
Sealed to IP67