Marl Red Panel Mount Indicator, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 234-9363Brand: MarlManufacturers Part No.: 677-501-04
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Light Output Colour

Red

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Length

29mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.1mm Mount, High Contrast, Ultra-Bright

7mm high contrast smoked polycarbonate lens
Low profile black anodised aluminium housing
IP67 rated
Fully internally potted
Shock and vibration resistant
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Mounting Hole Size: 8.1mm Dia.
Operating Temperature: -20 to +60°C

Stock information temporarily unavailable.

EGP 2,375.27

EGP 2,375.27 Each (ex VAT)

Marl Red Panel Mount Indicator, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67

EGP 2,375.27

EGP 2,375.27 Each (ex VAT)

Marl Red Panel Mount Indicator, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

Light Output Colour

Red

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Length

29mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.1mm Mount, High Contrast, Ultra-Bright

7mm high contrast smoked polycarbonate lens
Low profile black anodised aluminium housing
IP67 rated
Fully internally potted
Shock and vibration resistant
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Mounting Hole Size: 8.1mm Dia.
Operating Temperature: -20 to +60°C