Marl Red Panel Mount Indicator, 24V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 360-5147Brand: MarlManufacturers Part No.: 514-102-22Distrelec Article No.: 30070844
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

200mcd

Length

38.5mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 12/24Vdc, 514 Series

10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals

Stock information temporarily unavailable.

EGP 3,320.21

EGP 3,320.21 Each (ex VAT)

Marl Red Panel Mount Indicator, 24V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

EGP 3,320.21

EGP 3,320.21 Each (ex VAT)

Marl Red Panel Mount Indicator, 24V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

200mcd

Length

38.5mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 12/24Vdc, 514 Series

10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals