Technical Document
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
8.1mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
20mA
Length
33mm
Country of Origin
United Kingdom
Product details
LED Indicator, 8.1mm Mount, 12/24Vdc, 508 Series
The 508 series panel mount LED indicators are available in a wide selection of colours and voltage ratings. The lens has a wide viewing angle and the smoked glass gives a good on/off contrast ratio. They have a reverse protection diode fitted offering protection against accidental wrong polarity installation.
Applications and Environments
The 508 series is IP67 rated and perfectly suited for use in harsh environments. Along with being water sealed, the rugged nickel plated brass housing gives a high level of vandal resistance. This makes them an ideal candidate for status panel indication in industrial, external and high vibration applications.
Features
Standard industrial mounting size
Sealed to IP67
Wide viewing angle - smoked lens
Internal potting
Reverse protection diode fitted in all voltage models
High reliability and life expectancy
Operating temperature range: -40 to +75 °C
Supplied with
sealing washer, fixing nut, lock washer
EGP 2,330.76
EGP 2,330.76 Each (ex VAT)
1
EGP 2,330.76
EGP 2,330.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
8.1mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
20mA
Length
33mm
Country of Origin
United Kingdom
Product details
LED Indicator, 8.1mm Mount, 12/24Vdc, 508 Series
The 508 series panel mount LED indicators are available in a wide selection of colours and voltage ratings. The lens has a wide viewing angle and the smoked glass gives a good on/off contrast ratio. They have a reverse protection diode fitted offering protection against accidental wrong polarity installation.
Applications and Environments
The 508 series is IP67 rated and perfectly suited for use in harsh environments. Along with being water sealed, the rugged nickel plated brass housing gives a high level of vandal resistance. This makes them an ideal candidate for status panel indication in industrial, external and high vibration applications.
Features
Standard industrial mounting size
Sealed to IP67
Wide viewing angle - smoked lens
Internal potting
Reverse protection diode fitted in all voltage models
High reliability and life expectancy
Operating temperature range: -40 to +75 °C
Supplied with
sealing washer, fixing nut, lock washer