Marl Yellow LED Indicator Lamp, 24V dc, E10 Base, 4.8mm Diameter, 2500mcd

RS Stock No.: 238-8318Brand: MarlManufacturers Part No.: 210-521-22-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

2500mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

4.8mm

Length

25mm

Viewing Angle

120 °

Peak Wavelength

590nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 MES Ultra-Bright LEDs, 210 Series

Centre contact anode
Integral resistor allows direct connection to either 12 or 24Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

You may be interested in
Stock information temporarily unavailable.

EGP 986.20

EGP 986.20 Each (ex VAT)

Marl Yellow LED Indicator Lamp, 24V dc, E10 Base, 4.8mm Diameter, 2500mcd

EGP 986.20

EGP 986.20 Each (ex VAT)

Marl Yellow LED Indicator Lamp, 24V dc, E10 Base, 4.8mm Diameter, 2500mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

2500mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

4.8mm

Length

25mm

Viewing Angle

120 °

Peak Wavelength

590nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 MES Ultra-Bright LEDs, 210 Series

Centre contact anode
Integral resistor allows direct connection to either 12 or 24Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

You may be interested in