Technical Document
Specifications
Brand
MapaGlove Size
10
Glove Material
Nitrile
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4121X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
ULTRANE 553
Complies with EN 61340-5-1
No
Country of Origin
China
EGP 290.18
EGP 290.18 1 Pair (ex VAT)
1
EGP 290.18
EGP 290.18 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MapaGlove Size
10
Glove Material
Nitrile
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4121X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
ULTRANE 553
Complies with EN 61340-5-1
No
Country of Origin
China