Technical Document
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Shelf
Number Of Shelves
4
Load Capacity
3000kg
Material
Sheet Steel Galvanised
Colour
RAL 7040
Country of Origin
France
Stock information temporarily unavailable.
EGP 11,669.31
EGP 11,669.31 Each (ex VAT)
Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 3000kg Load
1
EGP 11,669.31
EGP 11,669.31 Each (ex VAT)
Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 3000kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Shelf
Number Of Shelves
4
Load Capacity
3000kg
Material
Sheet Steel Galvanised
Colour
RAL 7040
Country of Origin
France