Technical Document
Specifications
Brand
ManorgaComponent Type
Add Bay
Load Capacity
76kg
Width
1500mm
Material
Steel
Colour
Dark Grey, Light Grey
Depth
400mm
Series
FLIP
Country of Origin
France
Stock information temporarily unavailable.
EGP 9,153.09
EGP 9,153.09 Each (ex VAT)
Manorga Steel Dark Grey, Light Grey Storage Racking x 400mm
1
EGP 9,153.09
EGP 9,153.09 Each (ex VAT)
Manorga Steel Dark Grey, Light Grey Storage Racking x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ManorgaComponent Type
Add Bay
Load Capacity
76kg
Width
1500mm
Material
Steel
Colour
Dark Grey, Light Grey
Depth
400mm
Series
FLIP
Country of Origin
France