Malico Heatsink, Clip, 25 x 25 x 28mm, Clip
Technical Document
Specifications
Brand
MalicoFor Use With
Clip
Length
25mm
Width
25mm
Height
28mm
Dimensions
25 x 25 x 28mm
Mounting
Clip
Colour
Black
Country of Origin
Taiwan, Province Of China
Product details
BGA Chipset Heat Sinks
High-performance precision-forged clip-attachment heatsinks for BGA chipsets.
AL6063 grade aluminium at 201 W/m K thermal conductivity
Available in wing-fin and pin-fin types giving high surface area to volume, and excellent thermal performance
Attachment by plastic clip
Excellent performance for both natural convection and low to medium airflow levels with low pressure drop
BGA Heatsinks
EGP 588.20
EGP 588.20 Each (ex VAT)
1
EGP 588.20
EGP 588.20 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MalicoFor Use With
Clip
Length
25mm
Width
25mm
Height
28mm
Dimensions
25 x 25 x 28mm
Mounting
Clip
Colour
Black
Country of Origin
Taiwan, Province Of China
Product details
BGA Chipset Heat Sinks
High-performance precision-forged clip-attachment heatsinks for BGA chipsets.
AL6063 grade aluminium at 201 W/m K thermal conductivity
Available in wing-fin and pin-fin types giving high surface area to volume, and excellent thermal performance
Attachment by plastic clip
Excellent performance for both natural convection and low to medium airflow levels with low pressure drop