Makita UC024G 30cm Battery Chainsaw

RS Stock No.: 199-013Brand: MakitaManufacturers Part No.: UC024GZ
brand-logo
View all in Chainsaws

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

3.4kg

Battery Voltage

40V

Délka

30cm

Bar Length

30cm

Series

UC024G

Country of Origin

China

Stock information temporarily unavailable.

EGP 50,297.68

EGP 50,297.68 Each (ex VAT)

Makita UC024G 30cm Battery Chainsaw

EGP 50,297.68

EGP 50,297.68 Each (ex VAT)

Makita UC024G 30cm Battery Chainsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

3.4kg

Battery Voltage

40V

Délka

30cm

Bar Length

30cm

Series

UC024G

Country of Origin

China