Technical Document
Specifications
Brand
MakitaVoltage Rating
10.8V
Drive Size
3/8 in
Impact Rate
0 → 3000bpm
Brushed/Brushless Motor
Brushed
Maximum Torque - Fastening
60Nm
Number of Batteries Supplied
0
Speed
2000rpm
Weight
1.2 to1.6kg
Model Number
TL065DZ
Country of Origin
Japan
EGP 21,223.50
EGP 21,223.50 Each (ex VAT)
Makita 3/8 in 10.8V Angle Impact Driver
1
EGP 21,223.50
EGP 21,223.50 Each (ex VAT)
Makita 3/8 in 10.8V Angle Impact Driver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MakitaVoltage Rating
10.8V
Drive Size
3/8 in
Impact Rate
0 → 3000bpm
Brushed/Brushless Motor
Brushed
Maximum Torque - Fastening
60Nm
Number of Batteries Supplied
0
Speed
2000rpm
Weight
1.2 to1.6kg
Model Number
TL065DZ
Country of Origin
Japan