Makita HSS Step Drill Bit 4mm x 20mm

RS Stock No.: 194-7933Brand: MakitaManufacturers Part No.: D-40185
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

Makita

Drill Bit Type

Step Drill Bit

Number of Steps

9

Drill Diameter

4 → 20mm

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,048.32

EGP 4,048.32 Each (ex VAT)

Makita HSS Step Drill Bit 4mm x 20mm

EGP 4,048.32

EGP 4,048.32 Each (ex VAT)

Makita HSS Step Drill Bit 4mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Drill Bit Type

Step Drill Bit

Number of Steps

9

Drill Diameter

4 → 20mm

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Country of Origin

China