Technical Document
Specifications
Brand
MakitaDrill Bit Type
Step Drill Bit
Number of Steps
9
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
32mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 8,536.79
EGP 8,536.79 Each (ex VAT)
Makita HSS Step Drill Bit 4mm x 32mm
1
EGP 8,536.79
EGP 8,536.79 Each (ex VAT)
Makita HSS Step Drill Bit 4mm x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaDrill Bit Type
Step Drill Bit
Number of Steps
9
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
32mm
Country of Origin
China