Makita CL106FDZ Handheld Vacuum Cleaner for Portable Vacuuming, 10.8V

RS Stock No.: 135-8862Brand: MakitaManufacturers Part No.: CL106FDZ
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Makita

Vacuum Cleaner Type

Handheld

Application

Portable Vacuuming

Supply Voltage

10.8V

Battery Powered

Yes

Bag/Bagless

Bagless

Wet/Dry

Dry

Dry Capacity

0.6L

Power Rating

19W

Model Number

CL106FDZ

Colour

Blue

Height

400mm

Width

150mm

Country of Origin

China

Product details

Makita Cordless CL106FD Model Vacuum Cleaner

The CL106FD cordless vacuum cleaner gives you more independence in hovering your floors and carpets, than that of your typical mains powered vacuum. With its lightweight and slimline desig, you are not restricted by location and get into those awkward spaces with ease. Powered by CXT 10.8 V Li-ion battery and up to 0.6 L of dust capacity. It is ideal for quick cleanup jobs without fuss and restrictions.

Features and Benefits

• Lighter than standard vacuums
• LED Job light
• Large trigger Switch
• Capsule Type (bagless)

You may be interested in

EGP 8,324.02

EGP 8,324.02 Each (ex VAT)

Makita CL106FDZ Handheld Vacuum Cleaner for Portable Vacuuming, 10.8V

EGP 8,324.02

EGP 8,324.02 Each (ex VAT)

Makita CL106FDZ Handheld Vacuum Cleaner for Portable Vacuuming, 10.8V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Makita

Vacuum Cleaner Type

Handheld

Application

Portable Vacuuming

Supply Voltage

10.8V

Battery Powered

Yes

Bag/Bagless

Bagless

Wet/Dry

Dry

Dry Capacity

0.6L

Power Rating

19W

Model Number

CL106FDZ

Colour

Blue

Height

400mm

Width

150mm

Country of Origin

China

Product details

Makita Cordless CL106FD Model Vacuum Cleaner

The CL106FD cordless vacuum cleaner gives you more independence in hovering your floors and carpets, than that of your typical mains powered vacuum. With its lightweight and slimline desig, you are not restricted by location and get into those awkward spaces with ease. Powered by CXT 10.8 V Li-ion battery and up to 0.6 L of dust capacity. It is ideal for quick cleanup jobs without fuss and restrictions.

Features and Benefits

• Lighter than standard vacuums
• LED Job light
• Large trigger Switch
• Capsule Type (bagless)

You may be interested in