Technical Document
Specifications
Brand
MagnaChipMaximum Continuous Collector Current
150 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
735 W
Package Type
7DM-2
Configuration
Series
Mounting Type
Panel Mount
Channel Type
N
Pin Count
7
Switching Speed
70kHz
Transistor Configuration
Series
Dimensions
94 x 48 x 22mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Product details
IGBT Modules, MagnaChip
IGBT Discretes & Modules
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MagnaChipMaximum Continuous Collector Current
150 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
735 W
Package Type
7DM-2
Configuration
Series
Mounting Type
Panel Mount
Channel Type
N
Pin Count
7
Switching Speed
70kHz
Transistor Configuration
Series
Dimensions
94 x 48 x 22mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Product details
IGBT Modules, MagnaChip
IGBT Discretes & Modules
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.