Maglite Solitaire Incandescent Pocket Torch Black 2 lm, 80 mm

RS Stock No.: 174-167Brand: MagliteManufacturers Part No.: K3A012U
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Maglite

Torch Style

Pocket Torch

Rechargeable

No

Lamp Type

Incandescent

Luminosity

2 lm

Case Material

Aluminium

Batteries

1x AAA

Hazardous Area

No

Model

Solitaire

Beam Type

Flood, Spot

Length

80 mm

Colour

Black

Weight with Batteries

25g

Weight (with Batteries)

25g

Country of Origin

United States

Product details

Solitaire®

Weighing less than one ounce (with battery) and about three inches in length, the Solitaire® 1-Cell AAA flashlight offers the same precision engineering and craftsmanship found in every Mag-Lite® flashlight. With its unique shape, the Solitaire® flashlight fits conveniently into pockets, purses, attache cases, etc.

Spot-to-Flood adjustable beam
Anodized for corrosion resistance and durability
Rugged, machined aluminum case
Compact design
Powered by a single AAA alkaline battery

Maglite®

You may be interested in
Maglite Torch Silver
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

EGP 1,249.02

EGP 1,249.02 Each (ex VAT)

Maglite Solitaire Incandescent Pocket Torch Black 2 lm, 80 mm

EGP 1,249.02

EGP 1,249.02 Each (ex VAT)

Maglite Solitaire Incandescent Pocket Torch Black 2 lm, 80 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Maglite Torch Silver
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Maglite

Torch Style

Pocket Torch

Rechargeable

No

Lamp Type

Incandescent

Luminosity

2 lm

Case Material

Aluminium

Batteries

1x AAA

Hazardous Area

No

Model

Solitaire

Beam Type

Flood, Spot

Length

80 mm

Colour

Black

Weight with Batteries

25g

Weight (with Batteries)

25g

Country of Origin

United States

Product details

Solitaire®

Weighing less than one ounce (with battery) and about three inches in length, the Solitaire® 1-Cell AAA flashlight offers the same precision engineering and craftsmanship found in every Mag-Lite® flashlight. With its unique shape, the Solitaire® flashlight fits conveniently into pockets, purses, attache cases, etc.

Spot-to-Flood adjustable beam
Anodized for corrosion resistance and durability
Rugged, machined aluminum case
Compact design
Powered by a single AAA alkaline battery

Maglite®

You may be interested in
Maglite Torch Silver
P.O.A.Each (ex VAT)