Mac 8 Test Pin, Gold Over Nickel Plated Contact, Male

RS Stock No.: 464-2440Brand: Mac 8Manufacturers Part No.: ST-2-1
brand-logo
View all in Test Pins

Technical Document

Specifications

Brand

Mac 8

Contact Material

Brass

Contact Plating

Gold Over Nickel

Gender

Male

Termination Method

Solder

Country of Origin

Japan

Product details

Logic Checking Terminal, ST Series

Ideal for extracting logic circuit signals
Through-hole installation possible

Stock information temporarily unavailable.

EGP 1,287.00

EGP 12.87 Each (In a Pack of 100) (ex VAT)

Mac 8 Test Pin, Gold Over Nickel Plated Contact, Male

EGP 1,287.00

EGP 12.87 Each (In a Pack of 100) (ex VAT)

Mac 8 Test Pin, Gold Over Nickel Plated Contact, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mac 8

Contact Material

Brass

Contact Plating

Gold Over Nickel

Gender

Male

Termination Method

Solder

Country of Origin

Japan

Product details

Logic Checking Terminal, ST Series

Ideal for extracting logic circuit signals
Through-hole installation possible