Technical Document
Specifications
Brand
Mac 8Colour
White
Hole Diameter
0.8mm
Current Rating
1A
Thread Size
M1.8
Voltage Rating
125V ac/dc
Country of Origin
Japan
EGP 541.46
EGP 541.46 1 Pack of 10 (ex VAT)
Mac 8 0.8mm White Terminal Post, 125V ac/dc, 1A, M1.8 Thread
1
EGP 541.46
EGP 541.46 1 Pack of 10 (ex VAT)
Mac 8 0.8mm White Terminal Post, 125V ac/dc, 1A, M1.8 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Mac 8Colour
White
Hole Diameter
0.8mm
Current Rating
1A
Thread Size
M1.8
Voltage Rating
125V ac/dc
Country of Origin
Japan