Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA8-PW22-0000

RS Stock No.: 123-7552Brand: LumiledsManufacturers Part No.: MXA8-PW22-0000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

33 lm

Lens Shape

Round

Series

LUXEON 3535L

Colour Temperature

2200K

Dimensions

3.7 x 3.5 x 0.8mm

Forward Current

200mA

Lens Finish

Diffused

Country of Origin

Malaysia

Product details

Lumileds LUXEON 3535L Series LEDs

The LUXEON 3535L series, from Lumileds, are high efficacy LEDs in surface mount (SMT) packages. They have the industry standard 3535 footprint, making them ideal drop-in replacements to existing 3535 sockets. Philips' LUXEON 3535L series offer high quality of light and performance to suit the requirements of distributed light source applications. This family of LEDs come in a variety of CCT and CRI combinations.
The LUXEON 3535L LEDs are suitable for indoor and outdoor lighting applications due to their efficacy and reliability. Other suitable applications for this family of LEDs include; architecture, downlights, indoor area lighting, lamps and outdoor lighting.

Supports ENERGY STAR® lumen maintenance certification requirements
High efficacy for sustainable design
Compact 3535L package
Full range of CCTs and minimum CRI configurations for design flexibility
ANSI compliant 1/6th color binning from 3000K to 6500K

3535LS - Entry Flux and Efficacy
3535L - Medium Flux and Efficacy
3535L HE - High Flux and Efficacy
3535L HE Plus – High Flux and Highest Efficacy

Visible Light LEDs, Lumileds

Stock information temporarily unavailable.

EGP 705.50

EGP 28.22 Each (In a Pack of 25) (ex VAT)

Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA8-PW22-0000
Select packaging type

EGP 705.50

EGP 28.22 Each (In a Pack of 25) (ex VAT)

Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA8-PW22-0000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

33 lm

Lens Shape

Round

Series

LUXEON 3535L

Colour Temperature

2200K

Dimensions

3.7 x 3.5 x 0.8mm

Forward Current

200mA

Lens Finish

Diffused

Country of Origin

Malaysia

Product details

Lumileds LUXEON 3535L Series LEDs

The LUXEON 3535L series, from Lumileds, are high efficacy LEDs in surface mount (SMT) packages. They have the industry standard 3535 footprint, making them ideal drop-in replacements to existing 3535 sockets. Philips' LUXEON 3535L series offer high quality of light and performance to suit the requirements of distributed light source applications. This family of LEDs come in a variety of CCT and CRI combinations.
The LUXEON 3535L LEDs are suitable for indoor and outdoor lighting applications due to their efficacy and reliability. Other suitable applications for this family of LEDs include; architecture, downlights, indoor area lighting, lamps and outdoor lighting.

Supports ENERGY STAR® lumen maintenance certification requirements
High efficacy for sustainable design
Compact 3535L package
Full range of CCTs and minimum CRI configurations for design flexibility
ANSI compliant 1/6th color binning from 3000K to 6500K

3535LS - Entry Flux and Efficacy
3535L - Medium Flux and Efficacy
3535L HE - High Flux and Efficacy
3535L HE Plus – High Flux and Highest Efficacy

Visible Light LEDs, Lumileds