Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lumileds2.86 V White LED SMD, LUXEON T LXH8-FW40-3

RS Stock No.: 779-7041Brand: LumiledsManufacturers Part No.: LXH8-FW40-3
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.86 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

288 lm

Lens Shape

Round

Series

LUXEON T

Dimensions

3.7 x 3.7 x 2.018mm

Lens Colour

Clear

Colour Temperature

4000K

Country of Origin

Malaysia

Product details

Philips Lumileds LUXEON T Series LEDs

The LUXEON T series of lighting class LEDs, from Lumileds, combine high flux density with high efficacy to enable tight beam control in high light output and directional applications. The hot testing and binning of LUXEON T LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON T LEDs to deliver excellent colour consistency within a single 3-step MacAdam ellipse (White LEDs only).
Supporting system optimisation through a combination of high efficacy and low system cost, the reliable LUXEON T LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting and architectural lighting.

High efficacy and light output from a compact SMT LED
Low typical forward voltage: 2.7V
Low thermal resistance: 3 K/W
Hot tested Tj: 85°C
Freedom from Binning provides colour consistency within a single 3-step MacAdam ellipse

Visible Light LEDs, Lumileds

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lumileds2.86 V White LED SMD, LUXEON T LXH8-FW40-3

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lumileds2.86 V White LED SMD, LUXEON T LXH8-FW40-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.86 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

288 lm

Lens Shape

Round

Series

LUXEON T

Dimensions

3.7 x 3.7 x 2.018mm

Lens Colour

Clear

Colour Temperature

4000K

Country of Origin

Malaysia

Product details

Philips Lumileds LUXEON T Series LEDs

The LUXEON T series of lighting class LEDs, from Lumileds, combine high flux density with high efficacy to enable tight beam control in high light output and directional applications. The hot testing and binning of LUXEON T LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON T LEDs to deliver excellent colour consistency within a single 3-step MacAdam ellipse (White LEDs only).
Supporting system optimisation through a combination of high efficacy and low system cost, the reliable LUXEON T LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting and architectural lighting.

High efficacy and light output from a compact SMT LED
Low typical forward voltage: 2.7V
Low thermal resistance: 3 K/W
Hot tested Tj: 85°C
Freedom from Binning provides colour consistency within a single 3-step MacAdam ellipse

Visible Light LEDs, Lumileds

You may be interested in