Technical Document
Specifications
Brand
LumiledsLED Colours
PC Amber
LED Colour(s)
PC Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
78 lm
Lens Shape
Square
Series
LUXEON CZ
Forward Current
350mA
Lens Colour
Amber
Dimensions
2 x 2 x 0.8mm
Country of Origin
Malaysia
EGP 1,335.25
EGP 267.05 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 1,335.25
EGP 267.05 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumiledsLED Colours
PC Amber
LED Colour(s)
PC Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
78 lm
Lens Shape
Square
Series
LUXEON CZ
Forward Current
350mA
Lens Colour
Amber
Dimensions
2 x 2 x 0.8mm
Country of Origin
Malaysia