Lumileds3.2 V Blue LED 2835 SMD, LUXEON SunPlus 2835 L128-RYL1003500000

RS Stock No.: 183-8352Brand: LumiledsManufacturers Part No.: L128-RYL1003500000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

3.2 V

Radiant Flux

325 mW @ 200 mA (Typ.)mW

Viewing Angle

130 °

Dominant Wavelength

455 (Peak) nm

Series

LUXEON SunPlus 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

240mA

You may be interested in
Lumileds3.2 V Blue LED 2835  SMD, LUXEON 2835 L128-RYL1003500000
EGP 14.25Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

EGP 1,276.00

EGP 25.52 Each (In a Pack of 50) (ex VAT)

Lumileds3.2 V Blue LED 2835 SMD, LUXEON SunPlus 2835 L128-RYL1003500000
Select packaging type

EGP 1,276.00

EGP 25.52 Each (In a Pack of 50) (ex VAT)

Lumileds3.2 V Blue LED 2835 SMD, LUXEON SunPlus 2835 L128-RYL1003500000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lumileds3.2 V Blue LED 2835  SMD, LUXEON 2835 L128-RYL1003500000
EGP 14.25Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

LED Colours

Blue

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

3.2 V

Radiant Flux

325 mW @ 200 mA (Typ.)mW

Viewing Angle

130 °

Dominant Wavelength

455 (Peak) nm

Series

LUXEON SunPlus 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

240mA

You may be interested in
Lumileds3.2 V Blue LED 2835  SMD, LUXEON 2835 L128-RYL1003500000
EGP 14.25Each (On a Reel of 4000) (ex VAT)