Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-DRD1003500000

RS Stock No.: 183-8331Brand: LumiledsManufacturers Part No.: L128-DRD1003500000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

2.5 V

Radiant Flux

192 mW @ 200 mA (Typ.)mW

Viewing Angle

130 °

Dominant Wavelength

670 (Peak) nm

Forward Current

250mA

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

You may be interested in
Lumileds2.5 V Red LED 2835  SMD, LUXEON 2835 L128-DRD1003500000
EGP 30.48Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

EGP 75,960.00

EGP 18.99 Each (On a Reel of 4000) (ex VAT)

Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-DRD1003500000

EGP 75,960.00

EGP 18.99 Each (On a Reel of 4000) (ex VAT)

Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-DRD1003500000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lumileds2.5 V Red LED 2835  SMD, LUXEON 2835 L128-DRD1003500000
EGP 30.48Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

2.5 V

Radiant Flux

192 mW @ 200 mA (Typ.)mW

Viewing Angle

130 °

Dominant Wavelength

670 (Peak) nm

Forward Current

250mA

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

You may be interested in
Lumileds2.5 V Red LED 2835  SMD, LUXEON 2835 L128-DRD1003500000
EGP 30.48Each (In a Pack of 25) (ex VAT)