Lumel KD8, 4 Channel, Videographic Chart Recorder Measures Current, Humidity, Resistance, Temperature, Voltage

RS Stock No.: 123-6802Brand: LumelManufacturers Part No.: KD8 1012008
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Brand

Lumel

Chart Type

Videographic

Number of Inputs

4

Parameter Measured

Current, Humidity, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1000 (E) °C, +1100 (GR) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1760 (S) °C, +180 (Cu) °C, +180 (Ni) °C, +1820 (B) °C, +400 (T) °C, +800 (L) °C, +850 (Pt) °C

Number of Outputs

4

Maximum Current Measurement

20mA

Maximum Operating Voltage

253V

Maximum Resistance Measurement

0 → 2000Ω

Maximum Voltage Measurement

9999mV

Recorder Input Type

Thermocouple

Model Number p

KD8

Model Number (p)

KD8

IP Rating

IP65

Best Temperature Measurement Accuracy

0.1 (E) %, 0.1 (J) %, 0.1 (K) %, 0.1 (L) %, 0.1 (N) %, 0.1 (T) %, 0.15 (Cu 100) %, 0.15 (GR 100M) %, 0.15 (GR 100P) %, 0.15 (GR 50M) %, 0.15 (GR 50P) %, 0.15 (GR) %, 0.15 (Ni 100) %, 0.15 (Pt 100) %, 0.2 (B) %, 0.2 (R) %, 0.2 (S) %, 0.3 (Pt 1000) %, 0.3 (Pt 500) %

Power Source

Mains

Height

144mm

Width

171mm

Length

144mm

Best Current Measurement Accuracy

0.15 %

Weight

<2kg

Best Voltage Measurement Accuracy

0.15 %

Minimum Operating Voltage

90V

Best Resistance Measurement Accuracy

0.15 %

Country of Origin

Poland

Product details

KD8 Chart Recorder

The KD8 chart recorder is used as a data acquisition station in measuring systems. It measures, visualises and supervises technical process parameters in various industrial applications. The chart recorder is easy and intuitive to operate based on its graphical windows and touch panel.

Features and Benefits

• LCD TFT 5.7” screen with touch panel
• Data archiving on Compact Flash card- up to 4 GB
• 3 or 6 Analogue programmable measuring inputs
• 6 or 12 Alarm outputs
• 4 or 8 Digital inputs
• Visualisation of measurements in digital form, analogue indicators, diagrams and bargraphs
• RS485 and USB serial interfaces
• MS Windows ® CE operation system
• PC software: KD7 setup, KD check, KD connect, KD archive
• Programmable events
• Menu available in various language versions

Lumel

Stock information temporarily unavailable.

EGP 158,291.31

EGP 158,291.31 Each (ex VAT)

Lumel KD8, 4 Channel, Videographic Chart Recorder Measures Current, Humidity, Resistance, Temperature, Voltage

EGP 158,291.31

EGP 158,291.31 Each (ex VAT)

Lumel KD8, 4 Channel, Videographic Chart Recorder Measures Current, Humidity, Resistance, Temperature, Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumel

Chart Type

Videographic

Number of Inputs

4

Parameter Measured

Current, Humidity, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1000 (E) °C, +1100 (GR) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1760 (S) °C, +180 (Cu) °C, +180 (Ni) °C, +1820 (B) °C, +400 (T) °C, +800 (L) °C, +850 (Pt) °C

Number of Outputs

4

Maximum Current Measurement

20mA

Maximum Operating Voltage

253V

Maximum Resistance Measurement

0 → 2000Ω

Maximum Voltage Measurement

9999mV

Recorder Input Type

Thermocouple

Model Number p

KD8

Model Number (p)

KD8

IP Rating

IP65

Best Temperature Measurement Accuracy

0.1 (E) %, 0.1 (J) %, 0.1 (K) %, 0.1 (L) %, 0.1 (N) %, 0.1 (T) %, 0.15 (Cu 100) %, 0.15 (GR 100M) %, 0.15 (GR 100P) %, 0.15 (GR 50M) %, 0.15 (GR 50P) %, 0.15 (GR) %, 0.15 (Ni 100) %, 0.15 (Pt 100) %, 0.2 (B) %, 0.2 (R) %, 0.2 (S) %, 0.3 (Pt 1000) %, 0.3 (Pt 500) %

Power Source

Mains

Height

144mm

Width

171mm

Length

144mm

Best Current Measurement Accuracy

0.15 %

Weight

<2kg

Best Voltage Measurement Accuracy

0.15 %

Minimum Operating Voltage

90V

Best Resistance Measurement Accuracy

0.15 %

Country of Origin

Poland

Product details

KD8 Chart Recorder

The KD8 chart recorder is used as a data acquisition station in measuring systems. It measures, visualises and supervises technical process parameters in various industrial applications. The chart recorder is easy and intuitive to operate based on its graphical windows and touch panel.

Features and Benefits

• LCD TFT 5.7” screen with touch panel
• Data archiving on Compact Flash card- up to 4 GB
• 3 or 6 Analogue programmable measuring inputs
• 6 or 12 Alarm outputs
• 4 or 8 Digital inputs
• Visualisation of measurements in digital form, analogue indicators, diagrams and bargraphs
• RS485 and USB serial interfaces
• MS Windows ® CE operation system
• PC software: KD7 setup, KD check, KD connect, KD archive
• Programmable events
• Menu available in various language versions

Lumel