Lumberg Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 1A

RS Stock No.: 505-1328Brand: LumbergManufacturers Part No.: KLS 40
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

PE

Voltage Rating

34 V ac/dc

Contact Material

Brass

No of Poles/ Way

3

Country of Origin

Japan

Product details

3.5 mm male jack plugs

3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.

You may be interested in
Stock information temporarily unavailable.

EGP 175.11

EGP 175.11 Each (ex VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 1A

EGP 175.11

EGP 175.11 Each (ex VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lumberg

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

PE

Voltage Rating

34 V ac/dc

Contact Material

Brass

No of Poles/ Way

3

Country of Origin

Japan

Product details

3.5 mm male jack plugs

3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.

You may be interested in